
Single-channel, general-purpose operational amplifier featuring a 4MHz bandwidth and 10V/µs slew rate. This JFET-input op-amp offers a 1mV maximum input offset voltage and 80dB common mode rejection ratio. Operating from a 4.5V to 18V dual supply, it provides 110dB voltage gain and 25mA output current. Packaged in an 8-pin SOIC (PDSO8) and supplied on tape and reel, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments OPA131UA/2K5E4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 750uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.75mA |
| Technology | JFET |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA131UA/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
