
General purpose operational amplifier IC featuring a 4MHz bandwidth and 4MHz gain bandwidth product. This single-channel JFET technology amplifier offers a low input bias current of 50pA and an input offset voltage of 200µV. It operates from a minimum dual supply voltage of 4.5V to a maximum of 18V, with a typical supply current of 1.5mA. The amplifier boasts a high voltage gain of 110dB and a slew rate of 10V/µs, with an output current of 25mA per channel. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for operation across a wide temperature range from -55°C to 125°C.
Texas Instruments OPA131UAE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 750uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.75mA |
| Technology | JFET |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA131UAE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
