General purpose operational amplifier IC featuring a 4MHz bandwidth and 4MHz gain bandwidth product. This single-channel JFET technology amplifier offers a low input bias current of 50pA and an input offset voltage of 200uV. Operating from a dual supply voltage range of 4.5V to 18V, it provides a 25mA output current per channel. With a slew rate of 10V/µs and 80dB common mode rejection ratio, this lead-free, RoHS compliant component is housed in an 8-pin SOIC package.
Texas Instruments OPA131UG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 750uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.75mA |
| Technology | JFET |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA131UG4 to view detailed technical specifications.
No datasheet is available for this part.