
General purpose, single-channel operational amplifier with a 4MHz bandwidth and 10V/µs slew rate. Features a 1.5mV maximum input offset voltage, 50pA input bias current, and 70dB common mode rejection ratio. Operates from a 4.5V to 18V dual supply, delivering 25mA output current. Packaged in an 8-pin SOIC (D) package, this JFET technology amplifier offers 110dB voltage gain and is supplied on tape and reel.
Texas Instruments OPA131UJ/2K5E4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 2mA |
| Technology | JFET |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA131UJ/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
