
FET-input operational amplifier featuring a 4MHz gain bandwidth product and 10V/µs slew rate. This single-channel amplifier offers a wide operating temperature range from -55°C to 125°C, with a low input bias current of 50pA and 200µV input offset voltage. It operates from a dual supply voltage of 4.5V to 18V, consuming 1.5mA of supply current. The amplifier delivers 25mA output current per channel and boasts a 110dB voltage gain with 70dB common mode rejection ratio.
Texas Instruments OPA131UJE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 2mA |
| Technology | JFET |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA131UJE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
