
High-performance single operational amplifier featuring a FET input for low bias current (5pA) and offset voltage (500µV). Boasting an 8MHz gain bandwidth product and 20V/µs slew rate, this amplifier is ideal for audio applications. It supports dual supply voltages from ±2.5V to ±18V, with a maximum operating voltage of ±36V. The device offers a high voltage gain of 120dB and a common mode rejection ratio of 86dB, packaged in an 8-PDIP for easy integration.
Texas Instruments OPA134PAG4 technical specifications.
| Package/Case | P |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 8MHz |
| Height | 4.57mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 20V/µs |
| Supply Type | Dual |
| Voltage Gain | 120dB |
| Weight | 0.018455oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA134PAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
