
Texas Instruments OPA134UA/2K5E4 technical specifications.
| Bandwidth | 8MHz |
| Package/Case | D |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 8MHz |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OPA134 |
| Slew Rate | 20V/µs |
| Supply Current | 5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA134UA/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
