
General purpose operational amplifier IC featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This single-channel amplifier operates from a minimum supply voltage of 2.25V to a maximum of 36V, with a typical operating supply voltage of 18V and a supply current of 220µA. It offers a voltage gain of 94dB, a slew rate of 3.5V/µs, and an output current of 60mA per channel. The component boasts a low input bias current of 100pA and a common mode rejection ratio of 70dB, housed in an 8-pin SOIC package.
Texas Instruments OPA137UAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 18V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 3.5V/µs |
| Supply Current | 270uA |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA137UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
