Mono Class-AB audio amplifier IC featuring a 1-channel configuration and 8-pin SOIC package. Delivers 62mA output current per channel with a 27V/µs slew rate and 80MHz gain bandwidth product. Operates from a 2.25V to 18V dual supply, with a maximum operating supply voltage of 38V. Boasts a 110dB common mode rejection ratio and 130dB voltage gain, with low input bias current of 60nA and input offset voltage of 100µV. Suitable for a wide temperature range of -40°C to 85°C, this RoHS compliant component is supplied in a rail/tube package.
Texas Instruments OPA1611AID technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 80MHz |
| Height | 1.5mm |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Frequency | 100Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 40MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 38V |
| Output Current per Channel | 62mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 27V/µs |
| Supply Current | 3.6mA |
| Thickness | 1.58mm |
| Voltage Gain | 130dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1611AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.