
Precision operational amplifier featuring 1.1nV/√Hz noise, 80MHz gain bandwidth product, and 27V/µs slew rate. This single-channel op amp offers a 130dB voltage gain and 62mA output current per channel, with low 3.6mA operating supply current. It operates from ±2.25V to ±18V dual supply voltages and maintains 110dB common mode rejection ratio. Packaged in an 8-SOIC (D) case, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments OPA1611AIDR technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 40MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.6mA |
| Output Current per Channel | 62mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 27V/µs |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1611AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
