
Dual-channel, low-noise operational amplifier featuring a 40MHz bandwidth and 27V/µs slew rate. Achieves 1.1nV/√Hz input voltage noise density and 100µV input offset voltage. Surface mountable in an 8-SON package, operating from -40°C to 85°C with 3.6mA supply current and 55mA output current per channel.
Texas Instruments OPA1612AIDRGR technical specifications.
| Bandwidth | 40MHz |
| Package/Case | SON |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 1.1nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.6mA |
| Output Current per Channel | 55mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 27V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1612AIDRGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
