Dual-channel, high-performance audio operational amplifier featuring 80MHz gain bandwidth product and 40MHz bandwidth. Achieves ultra-low 1.1nV/√Hz input voltage noise density and 100µV input offset voltage for precision audio applications. Offers 120dB common mode rejection ratio and 27V/µs slew rate, operating from ±2.25V to ±18V dual supply or 4.5V to 36V single supply. Surface mountable in a compact SON package, this amplifier is lead-free and RoHS compliant.
Texas Instruments OPA1612AIDRGT technical specifications.
| Bandwidth | 40MHz |
| Package/Case | SON |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 80MHz |
| Height | 0.8mm |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 1.1nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Output Current per Channel | 55mA |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 27V/µs |
| Supply Type | Dual |
| Voltage Gain | 130dB |
| Weight | 0.002677oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1612AIDRGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.