
High-performance audio amplifier IC featuring a 180MHz gain bandwidth product and 78dB voltage gain. This 1-channel mono or 2-channel stereo Class-AB amplifier offers a 50V/µs slew rate and 85mA output current per channel. Operates from single or dual supplies, with a maximum dual supply voltage of 16V and a maximum supply voltage of 32V. Packaged in an 8-pin SOIC, this RoHS compliant component boasts a 70dB PSRR and 800R load impedance.
Texas Instruments OPA1632D technical specifications.
| -3db Bandwidth | 180MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 15V |
| Gain | 78dB |
| Gain Bandwidth Product | 180MHz |
| Height | 1.58mm |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Load Impedance | 800R |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 180MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current | 85mA |
| Output Current per Channel | 85mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Supply Current | 14mA |
| Supply Type | Single, Dual |
| Voltage Gain | 78dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1632D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
