
High-performance stereo audio amplifier IC featuring a 2-channel, Class-AB operational amplifier architecture. Delivers 8V/µs slew rate and 100MHz unity gain bandwidth, with a minimum voltage gain of 251188.643. Operates from -40°C to 85°C industrial temperature grade, requiring 8 terminals in an 8-pin WSON EP package. Features low bias current of 20nA maximum and 120dB common-mode reject ratio. Maximum supply voltage is ±20V, with a maximum supply current of 1.8mA.
Texas Instruments OPA1688IDRGR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00002 |
| Slew Rate-Nom | 8 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 251188.643 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.00025 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA1688IDRGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.