High-performance dual operational amplifier featuring a 10MHz unity gain bandwidth and 8V/µs slew rate. Designed for audio applications, it offers low distortion with a maximum input offset voltage of 1500µV and a typical common-mode reject ratio of 120dB. This voltage-feedback amplifier operates from a wide supply voltage range of ±20V, with a maximum supply current of 1.8mA. Packaged in an 8-SON (S-PDSO-N8) with dimensions of 3x3mm, it supports industrial temperature ranges from -40°C to 85°C.
Texas Instruments OPA1688IDRGT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00002 |
| Slew Rate-Nom | 8 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 251188.643 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.00025 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA1688IDRGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.