
Single-channel, general-purpose operational amplifier featuring a 1.2MHz gain bandwidth product and 0.4V/µs slew rate. Offers rail-to-rail output, 130dB voltage gain, and 104dB common mode rejection ratio. Operates from a wide supply voltage range of 2.7V to 36V, with a low operating supply current of 110µA. Features a low input bias current of 15pA and input offset voltage of 250µV. Housed in a compact SOT package, suitable for applications from -40°C to 125°C.
Texas Instruments OPA170AIDRLT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 110uA |
| Output Current per Channel | 20mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA170AIDRLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.