Single-channel, general-purpose operational amplifier featuring a 3MHz gain bandwidth product and 1.5V/µs slew rate. This low-power op amp operates from a wide supply voltage range of 2.7V to 36V, with a maximum dual supply voltage of 18V. It offers a high common mode rejection ratio of 104dB and a low input bias current of 15pA. The device is housed in a compact SOT-553 package, suitable for applications requiring precise amplification across a -40°C to 125°C temperature range.
Texas Instruments OPA171AIDRLR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-553 |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 475uA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Current per Channel | 35mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 475uA |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA171AIDRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.