
General purpose operational amplifier featuring a 3MHz gain bandwidth product and 1.5V/µs slew rate. This single-channel op amp operates from a 2.7V to 36V supply voltage with a maximum dual supply voltage of 18V. It offers a high common mode rejection ratio of 104dB and power supply rejection ratio of 120dB, with a low input bias current of 15pA and input offset voltage of 250µV. Packaged in a compact SOT-553 (5-SOT-5X3) with dimensions of 1.7mm length, 1.3mm width, and 0.55mm height, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments OPA171AIDRLT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SOT-553 |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 3MHz |
| Height | 0.55mm |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Frequency | 1MHz |
| Max I/O Voltage | 1.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 475uA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Current per Channel | 35mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 475uA |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 130dB |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA171AIDRLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
