Single-channel, general-purpose operational amplifier featuring a 10MHz gain bandwidth product and a high slew rate of 10V/µs. This surface-mount device offers low input bias current of 8pA and an input offset voltage of 200µV. It operates from -40°C to 125°C with a supply current of 1.6mA and provides 75mA output current per channel. The RRO op amp is lead-free and RoHS compliant.
Texas Instruments OPA172IDCKR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 8pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.6mA |
| Output Current per Channel | 75mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA172IDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.