General purpose, single-channel operational amplifier featuring a 10MHz bandwidth and 10V/µs slew rate. This surface mount device offers a high voltage gain of 130dB and a low input bias current of 8pA. It operates with a wide supply voltage range from 2.25V to 36V, supporting dual supplies up to ±18V. The amplifier boasts a 90dB Common Mode Rejection Ratio and a low input offset voltage of 200µV, with an operating temperature range of -40°C to 125°C.
Texas Instruments OPA172IDCKT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 8pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.6mA |
| Output Current per Channel | 75mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA172IDCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.