
Precision operational amplifier, featuring a 36-V supply capability and e-trim CMOS technology. This single-function amplifier offers a wide operating temperature range of -40°C to 125°C, ideal for automotive applications. Key specifications include a maximum input offset voltage of 25 µV, a nominal slew rate of 5.5 V/µs, and a unity gain bandwidth of 2500 kHz. The component is housed in a compact 5-terminal SOT-23 package with a width of 1.6 mm and length of 2.9 mm.
Texas Instruments OPA191IDBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Slew Rate-Nom | 5.5 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 2500 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA191IDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.