
Dual operational amplifier featuring Difet® technology, ideal for general-purpose applications. Offers a 2MHz bandwidth and 2MHz gain bandwidth product with a high voltage gain of 125dB. Boasts a low input bias current of 4pA and an input offset voltage of 500µV. Operates with dual supply voltages from ±5V to ±18V, consuming 5mA operating supply current. Packaged in a TO-99 through-hole mount, this RoHS compliant component provides 10mA output current per channel.
Texas Instruments OPA2111BM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2MHz |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 18V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 2V/µs |
| Supply Current | 7mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 125dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2111BM to view detailed technical specifications.
No datasheet is available for this part.
