
Dual operational amplifier featuring a 2MHz bandwidth and 2V/µs slew rate. This general-purpose amplifier offers a 125dB voltage gain and 10µs settling time. With a low input bias current of 15pA and 2mV input offset voltage, it operates from ±5V to ±18V dual supply voltages. The 8-PDIP package provides two channels with a 2MHz gain bandwidth product, suitable for operation between -40°C and 85°C.
Texas Instruments OPA2111KP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 82dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 2MHz |
| Height | 4.57mm |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 18V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Settling Time | 10us |
| Slew Rate | 2V/µs |
| Supply Current | 9mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 125dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2111KP to view detailed technical specifications.
No datasheet is available for this part.
