
Dual low-noise operational amplifier featuring a 2MHz bandwidth and 2V/µs slew rate. This general-purpose amplifier offers a high voltage gain of 125dB and a low input bias current of 15pA. Designed with BIFET technology, it operates from a 5V to 18V dual supply voltage and provides 10mA output current per channel. The amplifier is housed in an 8-PDIP package, suitable for operation between -40°C and 85°C.
Texas Instruments OPA2111KPG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 18V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 2V/µs |
| Supply Current | 9mA |
| Technology | BIFET |
| Voltage Gain | 125dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2111KPG4 to view detailed technical specifications.
No datasheet is available for this part.
