Precision operational amplifier featuring 1.1nV/√Hz noise, 45MHz bandwidth, and 80MHz gain bandwidth product. This general-purpose amplifier offers a low input offset voltage of 30µV and input bias current of 125nA. Operates from ±2.25V to ±18V dual supply or 4.5V to 36V single supply, with a maximum output current of 30mA. Packaged in an 8-SOIC case, it boasts a 114dB common mode rejection ratio and 140dB power supply rejection ratio, with a slew rate of 27V/µs.
Texas Instruments OPA211ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 45MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 80MHz |
| Height | 1.5mm |
| Input Bias Current | 125nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Frequency | 1MHz |
| Max I/O Voltage | 50uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 27V/µs |
| Supply Current | 6mA |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 114dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA211ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.