
Precision operational amplifier featuring 80MHz gain bandwidth product and 27V/µs slew rate. Offers 1.1nV/√Hz noise performance with 30µV input offset voltage. Operates from 2.25V to 18V dual supply or 4.5V to 36V single supply. High 140dB PSRR and 114dB CMRR ensure signal integrity. General purpose amplifier with 30mA output current, available in 8-SON package.
Texas Instruments OPA211IDRGR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 125nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 50uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 27V/µs |
| Supply Current | 6mA |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA211IDRGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
