
Dual FET operational amplifier featuring a 1MHz bandwidth and 20pA input bias current. This general-purpose amplifier offers a 1MHz gain bandwidth product, 2V/µs slew rate, and 135dB voltage gain. Operating from a 2.25V to 18V dual supply, it consumes 530µA supply current and delivers 18mA output current per channel. The amplifier boasts a 90dB common mode rejection ratio and 200µV input offset voltage. Packaged in an 8-SOIC (D) case, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA2130UA/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 530uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 18mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 530uA |
| Technology | FET |
| Voltage Gain | 135dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2130UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
