Dual-channel, FET-input operational amplifier offering 1MHz bandwidth and 1MHz gain bandwidth product. Features 20pA input bias current, 1mV input offset voltage, and 135dB voltage gain. Operates from ±2.25V to ±18V supply voltages with a low 530µA supply current. Packaged in an 8-SOIC (D) case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA2130UA/2K5E4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 530uA |
| Technology | FET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 135dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2130UA/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
