
Dual precision operational amplifier featuring a 1MHz gain bandwidth product and 2V/µs slew rate. This general-purpose amplifier offers a wide operating supply voltage range of ±2.25V to ±18V, with a nominal dual supply of 9V. Key specifications include a low input bias current of 20pA, 1mV input offset voltage, and 90dB common mode rejection ratio. The amplifier is housed in an 8-pin SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H), operating from -40°C to 125°C.
Texas Instruments OPA2130UA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 1.58mm |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 530uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 18mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 530uA |
| Technology | FET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 135dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2130UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
