
Texas Instruments OPA2131PA technical specifications.
| Gain Bandwidth Product | 4MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Operating Supply Voltage | 28V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA2131PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
