
Dual JFET operational amplifier featuring a 4MHz bandwidth and 50pA input bias current. This general-purpose op-amp offers a 1mV input offset voltage and a 70dB common mode rejection ratio. Designed for dual supply operation from ±4.5V to ±18V, it provides 25mA output current per channel. The amplifier operates within a temperature range of -55°C to 125°C and is supplied in a 2500-piece tape and reel package.
Texas Instruments OPA2131UA/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.75mA |
| Technology | JFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2131UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
