
Dual JFET operational amplifier featuring a 4MHz bandwidth and 50pA input bias current. This general-purpose amplifier offers a 10V/µs slew rate and 110dB voltage gain, operating from a 4.5V to 18V dual supply. The 8-SOIC package houses two amplifier circuits, each capable of 25mA output current, with a typical operating supply current of 1.5mA. Designed for a wide temperature range of -55°C to 125°C, this RoHS compliant component is ideal for various signal conditioning applications.
Texas Instruments OPA2131UAE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.75mA |
| Technology | JFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2131UAE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
