
Dual FET operational amplifier with a 4MHz bandwidth and 50pA input bias current. Features a 70dB CMRR, 1.5mV input offset voltage, and 10V/µs slew rate. Operates from a 4.5V to 18V supply range, consuming 1.5mA to 2mA. Offers 25mA output current per channel and a 110dB voltage gain. Packaged in an 8-SOIC (D) case, this lead-free, RoHS-compliant component is suitable for general-purpose applications.
Texas Instruments OPA2131UJ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.5mA |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 2mA |
| Technology | JFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2131UJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
