
Dual, high-performance audio operational amplifier with FET inputs. Features an 8MHz bandwidth and 20V/µs slew rate. Offers a 96dB common mode rejection ratio and 130dB voltage gain. Operates with supply voltages from 2.5V to 18V, drawing 4mA typical operating supply current. Packaged in an 8-PDIP, this RoHS compliant component is suitable for demanding audio applications.
Texas Instruments OPA2132P technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA2132 |
| Slew Rate | 20V/µs |
| Supply Current | 9.6mA |
| Voltage Gain | 130dB |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2132P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
