Dual, high-performance audio operational amplifier featuring FET inputs. Boasting an 8MHz bandwidth and 20V/µs slew rate, this general-purpose op-amp offers a 130dB voltage gain and 40mA output current per channel. Operates from ±2.5V to ±18V dual supply voltages with a low 50pA input bias current and 250µV input offset voltage. Suitable for a wide temperature range of -40°C to 125°C, this RoHS compliant component is supplied in an 8-SOIC package on tape and reel.
Texas Instruments OPA2132U/2K5E4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 9.6mA |
| Voltage Gain | 130dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2132U/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.