Dual, high-performance audio operational amplifier featuring FET inputs. This general-purpose amplifier offers an 8MHz bandwidth and a 20V/µs slew rate. It operates with dual supply voltages from 2.5V to 15V (nominal) or up to 18V (maximum), with a maximum operating supply voltage of 36V. Key specifications include a 50pA input bias current, 500µV input offset voltage, and 23nV/√Hz input voltage noise density. The amplifier is housed in an 8-SOIC package with SMD/SMT termination, suitable for operation between -40°C and 125°C.
Texas Instruments OPA2132U technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 8MHz |
| Height | 1.58mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 23nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 40mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA2132 |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 130dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2132U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.