Dual operational amplifier featuring a 1MHz unity gain bandwidth and 3.5V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 20,000 and a typical common-mode rejection ratio of 84dB. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of ±15V and a maximum supply current of 0.75mA. The device is housed in an 8-terminal SOIC package with a maximum input offset voltage of 7000µV and a low bias current of 0.0001µA.
Texas Instruments OPA2137U/2K5E4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.75 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 84 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2137U/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.