
Dual-channel FET-input operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. Offers a low input bias current of 100pA and a 10mV input offset voltage. Operates from a minimum dual supply voltage of 2.25V up to 18V, with a maximum single supply voltage of 36V. Packaged in an 8-SOIC (D) case with dimensions of 4.9mm length, 3.91mm width, and 1.75mm height, this RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA2137UA/2K5 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.75mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Output Current | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 220uA |
| Technology | BIFET |
| Thickness | 1.58mm |
| Voltage Gain | 94dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2137UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
