Texas Instruments OPA2137UA/2K5E4 technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 100pA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 3.5V/µs |
| Voltage Gain | 94dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments OPA2137UA/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.