
Dual FET-input operational amplifier featuring a 1MHz bandwidth and 3.5V/µs slew rate. This general-purpose amplifier offers a 100pA input bias current and 2.5mV input offset voltage. Operating from a wide supply voltage range of 4.5V to 36V, it delivers 60mA output current per channel. Packaged in an 8-SOIC (D) case, this lead-free component operates from -40°C to 85°C.
Texas Instruments OPA2137UA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Height | 1.58mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 18V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80.92dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 3.5V/µs |
| Supply Current | 220uA |
| Technology | BIFET |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 94dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2137UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
