Dual channel, FET-input operational amplifier featuring a 1MHz gain bandwidth product and 3.5V/µs slew rate. Offers low input bias current of 100pA and a wide operating supply voltage range from 4.5V to 36V. This general-purpose amplifier boasts a high common mode rejection ratio of 76dB and power supply rejection ratio of 80.92dB. Packaged in an 8-SOIC (D) case, it operates from -40°C to 85°C and is lead-free and RoHS compliant.
Texas Instruments OPA2137UE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 76dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 18V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80.92dB |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 3.5V/µs |
| Supply Current | 220uA |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2137UE4 to view detailed technical specifications.
No datasheet is available for this part.