
Texas Instruments OPA2172IDGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.000015 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2172IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.