
Automotive-grade dual-channel operational amplifier featuring a 10-MHz unity gain bandwidth and a high slew rate of 10 V/µs. This RRO (Rail-to-Rail Output) amplifier operates with a maximum supply voltage of 20V and a negative supply voltage limit of -20V, offering a wide supply range. It boasts low noise characteristics with a maximum input offset voltage of 1000 µV and an average bias current of 15 nA. Packaged in an 8-SOIC (R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length, it operates reliably across an extended temperature range of -40°C to 125°C.
Texas Instruments OPA2172IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.000015 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2172IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.