
Dual-channel, zero-drift operational amplifier featuring a 2MHz gain bandwidth product and 0.8V/µs slew rate. Offers rail-to-rail output, 15µV input offset voltage, and 1nA input bias current. Operates from a 2V to 36V supply range with a typical supply current of 450µA. Housed in an 8-SOIC package, this amplifier provides 120dB voltage gain and 104dB CMRR, with a temperature range of -40°C to 105°C.
Texas Instruments OPA2180ID technical specifications.
| Bandwidth | 2MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 2MHz |
| Height | 1.5mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Frequency | 2MHz |
| Max I/O Voltage | 75uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 450uA |
| Operating Supply Voltage | 18V |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 535uA |
| Voltage Gain | 120dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2180ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
