Texas Instruments OPA2227UA/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 10uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 3.7mA |
| Output Current per Channel | 45mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Slew Rate | 2.3V/µs |
| Voltage Gain | 160dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2227UA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.