
Dual high precision, low noise operational amplifier featuring 8MHz bandwidth and 2.3V/µs slew rate. Boasts 120dB CMRR and 160dB voltage gain with a low 5µV input offset voltage and 10nA input bias current. Operates from ±2.5V to ±9V dual supply, with a maximum of ±18V, and offers 45mA output current per channel. Packaged in an 8-SOIC (D) with dimensions of 4.9mm x 3.91mm x 1.58mm, this RoHS compliant component is suitable for -40°C to 85°C operation.
Texas Instruments OPA2227UE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 8MHz |
| Height | 1.58mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 75uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 18V |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.3V/µs |
| Supply Current | 3.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 160dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2227UE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
