
Precision, low-power dual operational amplifier featuring a 350kHz bandwidth and 0.2V/µs slew rate. Offers a wide operating voltage range from 2.7V to 36V (single supply) or ±1.35V to ±18V (dual supply), with a typical supply current of 275µA per channel. Boasts a high voltage gain of 120dB and excellent common mode rejection of 91dB, with low input bias current of 12nA and input offset voltage of 70µV. Surface mountable in an 8-SOIC package, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments OPA2234U/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 91dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 275uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2234U/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
