Dual general-purpose operational amplifier with a 1.5MHz bandwidth and 0.5V/µs slew rate. Features a 1.4MHz gain bandwidth product, 78dB common mode rejection ratio, and 88dB voltage gain. Operates from a minimum supply voltage of 1.35V to a maximum of 36V, with a nominal operating supply voltage of 18V. Housed in an 8-pin SOIC package, this bipolar technology component is RoHS compliant and lead-free.
Texas Instruments OPA2237UA/2K5E4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 750uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.4MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 950uA |
| Technology | BIPOLAR |
| Voltage Gain | 88dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2237UA/2K5E4 to view detailed technical specifications.
No datasheet is available for this part.
