
Dual-channel general-purpose operational amplifier with a 430kHz bandwidth and 430kHz gain bandwidth product. Features 700µV input offset voltage, 25nA input bias current, and 106dB voltage gain. Operates from a minimum supply voltage of 2.2V up to a maximum of 36V, with a typical operating supply voltage of 18V. Offers 25mA output current per channel and a slew rate of 0.1V/µs. Packaged in an 8-pin DIP, this RoHS compliant component is lead-free and suitable for operation between -40°C and 85°C.
Texas Instruments OPA2244PAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 430kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 430kHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 430kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.1V/µs |
| Supply Current | 100uA |
| Technology | BIPOLAR |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2244PAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
