
Dual-channel, general-purpose operational amplifier featuring a 35kHz bandwidth and 0.01V/µs slew rate. Offers 120dB voltage gain with a 35kHz gain bandwidth product. Operates from a minimum supply voltage of 1.35V to a maximum of 36V, with a typical operating supply current of 27µA. Housed in an 8-pin SOIC package, this RoHS compliant component boasts an input offset voltage of 50µV and a common mode rejection ratio of 80dB.
Texas Instruments OPA2251UA/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 35kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 35kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 35kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 27uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.01V/µs |
| Supply Current | 76uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2251UA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
